896-043-526-608

Heilind Number:EDA896-043-526-608
Manufacturer:EDAC
Manufacturer Number:896-043-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-526-608

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a total of 43 positions, they offer seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, ensures efficient power transmission with an amperage rating of 3 A. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Their straight mount orientation, along with a pitch of .125 in and row spacing of .2 in, simplifies installation on your PCBs. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.