896-043-540-102

Heilind Number:EDA896-043-540-102
Manufacturer:EDAC
Manufacturer Number:896-043-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-540-102

Detailed Description

Enhance your electronic connections with our high temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 43 positions for seamless integration. Crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they meet the needs of various applications. The pitch of .125 inches and row spacing of .2 inches facilitate precise PCB connections. Whether for industrial or commercial use, these black connectors with a straight mount orientation are a dependable choice for your connectivity needs. Elevate your projects with this essential component.