896-043-540-103

Heilind Number:EDA896-043-540-103
Manufacturer:EDAC
Manufacturer Number:896-043-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-540-103

Detailed Description

Enhance your high-temperature PCB connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a total of 43 positions, they offer seamless integration for your electronic applications. Crafted with Copper Alloy contacts and boasting a pitch of .125 inches, these connectors guarantee reliable conductivity. The mount orientation is straight, facilitating easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for use in diverse industrial settings. Elevate your connectivity solution with these high-quality Card Edge Connectors.