896-043-540-108

Heilind Number:EDA896-043-540-108
Manufacturer:EDAC
Manufacturer Number:896-043-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 43 positions, they offer seamless connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide precise and reliable connections. Engineered for versatility, these connectors can be mounted straight onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications, making them a must-have for any project requiring high-performance connectivity solutions. Elevate your design with our Card Edge Connectors today.