896-043-540-112

Heilind Number:EDA896-043-540-112
Manufacturer:EDAC
Manufacturer Number:896-043-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-540-112

Detailed Description

Discover our high temperature card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer reliable connectivity with a current rating of 3A. With a single row layout and 43 positions, they are perfect for various applications in the electronics industry. Crafted from durable copper alloy, the contacts ensure secure and efficient transmission. The .125 inch pitch and .2 inch row spacing allow for easy PCB assembly. Whether in straight or right-angle orientation, these connectors maintain stable connections even in extreme temperatures ranging from -40 to 105°C. Explore our range of board-to-board PCB connectors, ideal for high-performance systems.