896-043-540-607

Heilind Number:EDA896-043-540-607
Manufacturer:EDAC
Manufacturer Number:896-043-540-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-540-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-540-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable performance in tough environments. With a single row configuration and a total of 43 positions, they offer seamless board-to-board connectivity. The .125-inch pitch and .2-inch row spacing provide precision mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in various industries. Upgrade your PCB setups with these high-quality connectors for superior performance and longevity.