896-043-540-612

Heilind Number:EDA896-043-540-612
Manufacturer:EDAC
Manufacturer Number:896-043-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-540-612

Detailed Description

Enhance your high-temperature PCB connections with our black Card Edge Connectors. These robust connectors feature a single row design with 43 positions, perfect for streamlined board-to-board connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable performance even in harsh environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial applications with demanding thermal conditions. Choose these connectors for a secure and high-performing solution in your PCB assembly projects.