896-043-541-101

Heilind Number:EDA896-043-541-101
Manufacturer:EDAC
Manufacturer Number:896-043-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 43 positions, they ensure seamless board-to-board connections. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage rating accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial and commercial uses. Upgrade your setup with these durable and high-performance connectors.