896-043-541-102

Heilind Number:EDA896-043-541-102
Manufacturer:EDAC
Manufacturer Number:896-043-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-102

Detailed Description

Introducing our high temperature card edge connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and a single row configuration, these connectors offer reliable performance for a variety of applications. Featuring UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure durability and conductivity. The .125 inch pitch and .2 inch row spacing, along with 43 positions, provide ample connectivity options. Suitable for straight mount orientation, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for industrial and commercial use. Upgrade your PCB connections with this essential component.