896-043-541-103

Heilind Number:EDA896-043-541-103
Manufacturer:EDAC
Manufacturer Number:896-043-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors ensure seamless power transmission with an amperage of 3A. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, not only guarantees durability but also adds a touch of sophistication to your setup. With a single row layout and 43 positions, they offer ample connectivity options for your PCB systems. The copper alloy contact material ensures efficient signal transfer, while the .125" pitch and .2" row spacing provide optimal signal integrity. Suitable for a wide range of environments, they can operate between -40 and 105°C. Whether you're a professional in need of reliable connectors or a hobbyist working on a DIY project, our Card Edge Connectors are the perfect choice for seamless board-to-board connections. Elevate your connectivity game with this essential component.