896-043-541-108

Heilind Number:EDA896-043-541-108
Manufacturer:EDAC
Manufacturer Number:896-043-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-108

Detailed Description

Enhance your high-temperature connectivity with these sleek black Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 43 positions, offering seamless integration onto your PCB. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for secure attachment, making them a vital component in your connectivity setup. Elevate your PCB connectivity with these high-performance Card Edge Connectors.