896-043-541-112

Heilind Number:EDA896-043-541-112
Manufacturer:EDAC
Manufacturer Number:896-043-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-112

Detailed Description

Discover our high temp card edge connectors, specifically designed for demanding applications where reliability is crucial. Engineered with precision, these connectors feature a single row with 43 positions, ensuring seamless connectivity on the PCB. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in extreme operating conditions ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient and secure board-to-board connections. The contact material, copper alloy, further enhances conductivity while maintaining longevity. Perfect for various industrial settings, these connectors provide a straight mount orientation, facilitating easy installation. Trust in our quality connectors to meet your performance requirements with excellence.