896-043-541-602

Heilind Number:EDA896-043-541-602
Manufacturer:EDAC
Manufacturer Number:896-043-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-602

Detailed Description

Enhance your connectivity solutions with these High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in high-temperature environments. With a single row layout and 43 positions, they offer seamless integration for your PCB connections. Crafted with copper alloy contacts and a pitch of .125 inches, these connectors guarantee efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity with these premium connectors.