896-043-541-603

Heilind Number:EDA896-043-541-603
Manufacturer:EDAC
Manufacturer Number:896-043-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-603

Detailed Description

Enhance your high-temperature PCB connections with these reliable Card Edge Connectors. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, they offer durable performance in demanding environments. With a single row layout, they accommodate 43 positions with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material ensures secure conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications requiring precision and stability. Upgrade your connectivity with these essential components.