896-043-541-604

Heilind Number:EDA896-043-541-604
Manufacturer:EDAC
Manufacturer Number:896-043-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a total of 43 positions, they offer ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Whether for industrial or commercial applications, trust in these connectors for secure and efficient board-to-board connections.