896-043-541-607

Heilind Number:EDA896-043-541-607
Manufacturer:EDAC
Manufacturer Number:896-043-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-607

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a low 3A amperage, they offer efficient power transmission. Featuring a single row layout with 43 positions and a .125-inch pitch, they ensure precise and reliable connections. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your PCB setups with these top-of-the-line connectors, perfect for Board-to-Board connections. Trust in their quality to streamline your electronic systems with seamless connectivity.