896-043-541-608

Heilind Number:EDA896-043-541-608
Manufacturer:EDAC
Manufacturer Number:896-043-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-608

Detailed Description

Introducing our high-temp Card Edge Connectors, designed for seamless PCB connections in demanding environments. With a sleek black finish and a single row configuration, these connectors offer reliable performance with a current rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, they ensure both durability and conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 43 positions available for versatile usage. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications requiring high-performance reliability. Trust in our quality connectors to power your electronics seamlessly.