896-043-541-612

Heilind Number:EDA896-043-541-612
Manufacturer:EDAC
Manufacturer Number:896-043-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-541-612

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connectors. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in challenging environments. Designed for optimal efficiency, they feature a single row layout with 43 positions and a pitch of .125 inches, perfect for seamless board-to-board connections. The copper alloy contact material guarantees robust electrical conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.