896-043-558-102

Heilind Number:EDA896-043-558-102
Manufacturer:EDAC
Manufacturer Number:896-043-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-102

Detailed Description

Upgrade your PCB connections with our high temp card edge connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of copper alloy and a pitch of .125 inches, they offer reliable conductivity for your electronic devices. The right-angle mount orientation and single row layout make them perfect for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial and commercial setups. Elevate your connectivity game with this essential component.