896-043-558-103

Heilind Number:EDA896-043-558-103
Manufacturer:EDAC
Manufacturer Number:896-043-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-103

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a single row configuration, accommodating up to 43 positions. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for right angle mounting, these connectors offer seamless integration. Operating within a wide temperature range of -40 to 105°C, they excel in various applications. Upgrade your connectivity solution today.