896-043-558-104

Heilind Number:EDA896-043-558-104
Manufacturer:EDAC
Manufacturer Number:896-043-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-104

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 43 positions and a pitch of .125 inches, they offer precise connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a sleek black housing and a right angle mount orientation, these connectors not only deliver superior functionality but also add a sleek touch to your design. Ideal for a wide range of applications, they are a must-have for any electronics enthusiast or professional. Elevate your circuitry with our High Temp Card Edge Connectors, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme environments, with an operating temperature range of -40 to 105 °C. Featuring a single row layout with 43 positions and a pitch of .125 inches, they offer precise connectivity for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. With a sleek black housing and a right angle mount orientation, these connectors not only deliver superior functionality but also add a sleek touch to your design. Ideal for a wide range of applications, they are a must-have for any electronics enthusiast or professional.