896-043-558-112

Heilind Number:EDA896-043-558-112
Manufacturer:EDAC
Manufacturer Number:896-043-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 43 positions, they offer seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for tight spaces, these connectors boast a right angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for various applications. Elevate your connectivity with these top-tier connectors.