896-043-558-602

Heilind Number:EDA896-043-558-602
Manufacturer:EDAC
Manufacturer Number:896-043-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout featuring 43 copper alloy contact positions, they provide seamless connectivity for your PCBs. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing guarantee precision in alignment. Operating flawlessly in environments ranging from -40 to 105°C, these connectors are a reliable choice for your industrial needs. Upgrade to our Card Edge Connectors and experience superior quality in every connection.