896-043-558-603

Heilind Number:EDA896-043-558-603
Manufacturer:EDAC
Manufacturer Number:896-043-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-603

Detailed Description

Elevate your circuit connectivity with our high-temp card edge connectors. Designed for reliability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and a total of 43 positions, they provide ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts guarantee efficient power delivery, while a pitch of .125 inches and row spacing of .2 inches offer optimal signal transmission. Their right-angle mount orientation adds versatility to your design, making them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-performance systems. Upgrade your PCB connections with these top-of-the-line card edge connectors.