896-043-558-604

Heilind Number:EDA896-043-558-604
Manufacturer:EDAC
Manufacturer Number:896-043-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-604

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in harsh environments, these connectors boast a sleek black exterior and a single row of 43 positions, ensuring seamless transmission of data and power. Engineered with precision, they feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer effortless integration onto your PCBs. Their right-angle mount orientation allows for efficient space utilization, while their operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.