896-043-558-607

Heilind Number:EDA896-043-558-607
Manufacturer:EDAC
Manufacturer Number:896-043-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-607

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your electronic assembly needs. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they provide both functionality and style. Featuring a single row design with 43 positions, they ensure efficient connectivity. The Copper Alloy contact material guarantees high conductivity, while the .125 inch pitch and .2 inch row spacing offer precise alignment. Mount them with ease in a right angle orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional setup. Trust in our commitment to quality and innovation for all your connectivity requirements.