896-043-558-608

Heilind Number:EDA896-043-558-608
Manufacturer:EDAC
Manufacturer Number:896-043-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-558-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide for optimal safety. With a single row configuration and a total of 43 positions, they offer ample connectivity options. The contact material is made of Copper Alloy, ensuring reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their right-angle mount orientation and industry-standard pitch and row spacing make them easy to integrate into your PCB designs. Upgrade your board-to-board connections with these high-quality connectors.