896-043-559-101

Heilind Number:EDA896-043-559-101
Manufacturer:EDAC
Manufacturer Number:896-043-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a crucial component for seamless board-to-board connections. Boasting a sleek black finish, they not only offer functionality but also add a touch of sophistication to your electronic setup. With an amperage of 3A and a housing material of UL 94V-0 Polyphenylene Sulfide, durability and safety are guaranteed. Featuring a single row with 43 positions, these connectors ensure efficient data transfer. The copper alloy contact material and a pitch of .125 inches guarantee reliable conductivity. With a right-angle mount orientation, they are versatile and suitable for various applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a must-have in your inventory. Elevate your connectivity game with these High Temp Card Edge Connectors.