896-043-559-102

Heilind Number:EDA896-043-559-102
Manufacturer:EDAC
Manufacturer Number:896-043-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, these connectors offer a seamless fit for your PCB assembly. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity, even under high temperatures. With a 3A amperage rating and 43 positions, they provide ample power and signal transfer capabilities. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Explore our full range of connectors for all your PCB design needs.