896-043-559-103

Heilind Number:EDA896-043-559-103
Manufacturer:EDAC
Manufacturer Number:896-043-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-103

Detailed Description

Enhance your high-temperature connectivity with these robust Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row of 43 copper alloy contacts, these connectors offer reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment on your PCB, while the right-angle mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.