896-043-559-104

Heilind Number:EDA896-043-559-104
Manufacturer:EDAC
Manufacturer Number:896-043-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-104

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety in even the most demanding environments. With a single row configuration and 43 positions, they offer ample connectivity options. The copper alloy contact material provides efficient signal transfer, while the .125-inch pitch and .2-inch row spacing make for easy installation. Perfect for space-constrained setups, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a must-have for any high-performance electronic assembly. Elevate your connectivity solutions with these black Card Edge Connectors.