896-043-559-112

Heilind Number:EDA896-043-559-112
Manufacturer:EDAC
Manufacturer Number:896-043-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-112

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and 43 positions, they offer ample space for efficient board-to-board PCB connections. Crafted from copper alloy, the contacts ensure reliable signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Perfect for space-saving applications, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee dependable performance in even the harshest conditions. Trust in our connectors to deliver seamless connectivity solutions for your projects.