896-043-559-603

Heilind Number:EDA896-043-559-603
Manufacturer:EDAC
Manufacturer Number:896-043-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and a total of 43 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate smoothly in a wide temperature range from -40 to 105 °C. Trust in our connectors to deliver consistent performance, meeting the demands of your electronic projects with ease. Find them in our extensive range of board-to-board PCB connectors, where quality and innovation converge. Elevate your connectivity with our High Temp Card Edge Connectors, designed for seamless integration in electronic systems. Crafted with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a single row layout and a total of 43 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors operate smoothly in a wide temperature range from -40 to 105 °C. Trust in our connectors to deliver consistent performance, meeting the demands of your electronic projects with ease. Find them in our extensive range of board-to-board PCB connectors, where quality and innovation converge.