896-043-559-607

Heilind Number:EDA896-043-559-607
Manufacturer:EDAC
Manufacturer Number:896-043-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-607

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 43 positions, ensuring seamless connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in harsh operating conditions, with an impressive amperage rating of 3 A. The copper alloy contact material and a pitch of .125 inches provide efficient signal transmission, while the right-angle mount orientation allows for versatile installation. With a wide operating temperature range of -40 to 105°C, these connectors are perfect for demanding industrial applications. Upgrade your PCB setups with these high-quality connectors for superior functionality and longevity.