896-043-559-608

Heilind Number:EDA896-043-559-608
Manufacturer:EDAC
Manufacturer Number:896-043-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-608

Detailed Description

Enhance your high-temperature electronic connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration featuring 43 positions and a pitch of .125 inches, they provide seamless integration on your PCB. The copper alloy contact material guarantees reliable power transmission, supporting an amperage of 3A. Perfect for space-saving setups, the right-angle mount orientation offers flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring high-performance connectivity. Elevate your electronic designs with these state-of-the-art components.