896-043-559-612

Heilind Number:EDA896-043-559-612
Manufacturer:EDAC
Manufacturer Number:896-043-559-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-043-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-043-559-612

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for seamless integration, these connectors boast a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With one row and 43 positions, they offer reliable performance for your board-to-board connections. Crafted from copper alloy, the contacts ensure optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Their right-angle mount orientation adds versatility, and with an operating temperature range of -40 to 105°C, they are suitable for various environments. Upgrade your setup with these premium connectors for unparalleled functionality and performance.