896-044-500-103

Heilind Number:EDA896-044-500-103
Manufacturer:EDAC
Manufacturer Number:896-044-500-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black finish and a single row layout with 44 positions. With a low amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing, they are ideal for high temperature environments. The copper alloy contacts ensure efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration with your PCBs. Operating within a wide temperature range from -40 to 105°C, these connectors are perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with these top-of-the-line connectors.