896-044-500-104

Heilind Number:EDA896-044-500-104
Manufacturer:EDAC
Manufacturer Number:896-044-500-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-104

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for performance in high-temperature environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a single row of 44 positions and a pitch of .125 inches, they offer reliable connectivity for your PCB applications. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors ensure optimal functionality even in harsh conditions. Perfect for various industrial and commercial settings, they provide a secure and stable link between boards, enhancing the overall performance of your electronic systems. Upgrade your connectivity solutions with our Card Edge Connectors and experience seamless integration.