896-044-500-108

Heilind Number:EDA896-044-500-108
Manufacturer:EDAC
Manufacturer Number:896-044-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-108

Detailed Description

Discover the cutting-edge technology of our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. With a sleek black design and a single row layout, these connectors offer seamless integration for your electronic devices. Engineered with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable conductivity even under extreme conditions. Boasting a pitch of .125 inches and accommodating 44 positions, they provide ample connectivity options. Featuring a straight mount orientation and operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your PCB interconnect needs. Elevate your connectivity game with this essential component in the world of electronics.