896-044-500-202

Heilind Number:EDA896-044-500-202
Manufacturer:EDAC
Manufacturer Number:896-044-500-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, meticulously engineered for optimal performance in demanding environments. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options for your projects. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Whether you need straight or right-angle mounting, these connectors adapt seamlessly to your layout requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse applications in industries such as aerospace, automotive, and telecommunications. Upgrade your interconnect solutions with these top-of-the-line Card Edge Connectors.