896-044-500-207

Heilind Number:EDA896-044-500-207
Manufacturer:EDAC
Manufacturer Number:896-044-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-207

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black finish and are constructed with UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage capacity and copper alloy contact material, they ensure efficient power transmission. Perfect for various applications, they offer a total of 44 positions across 2 rows, with a .125-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Ideal for use in PCB assemblies, these straight-mount connectors are a crucial component in your electronics setup. Trust in our high-quality connectors for seamless board-to-board and card edge connections.