896-044-500-212

Heilind Number:EDA896-044-500-212
Manufacturer:EDAC
Manufacturer Number:896-044-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-212

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts providing a secure fit, you can trust in reliable conductivity. The .125-inch pitch and .2-inch row spacing, along with 44 positions, offer versatile connectivity options for your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Whether you're a tech enthusiast or a professional in the field, our Card Edge Connectors are a must-have for seamless board-to-board connections. Elevate your circuitry game with this essential component.