896-044-500-602

Heilind Number:EDA896-044-500-602
Manufacturer:EDAC
Manufacturer Number:896-044-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and reliability, these connectors feature a single row layout with 44 positions, perfect for streamlined board-to-board connections. Crafted with precision, they boast a pitch of .125 inches and a row spacing of .2 inches, ensuring seamless integration. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and performance even in extreme environments, with an operating temperature range of -40 to 105°C. Engineered with Copper Alloy contacts, they provide excellent conductivity, while the sleek black finish adds a touch of sophistication to your design. Whether you're working on industrial machinery or consumer electronics, our Card Edge Connectors are the perfect solution for high-temperature applications. Elevate your connectivity standards with this essential component.