896-044-500-612

Heilind Number:EDA896-044-500-612
Manufacturer:EDAC
Manufacturer Number:896-044-500-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-612

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in PCB setups, these connectors boast a sleek black finish and a single row configuration, featuring 44 positions for optimal versatility. With an amperage rating of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance in demanding environments. The Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, guarantee secure and efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have for any professional setup. Upgrade your connectivity experience with these high-quality components, perfect for a variety of applications in the electronics industry.