896-044-500-802

Heilind Number:EDA896-044-500-802
Manufacturer:EDAC
Manufacturer Number:896-044-500-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-802

Detailed Description

Enhance your high-temperature electronic applications with these black Card Edge Connectors. Designed for optimal performance, they feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 2-row configuration and 44 positions, they offer ample connectivity options. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding environments. Whether in industrial settings or advanced electronic devices, trust in these connectors to deliver exceptional performance.