896-044-500-803

Heilind Number:EDA896-044-500-803
Manufacturer:EDAC
Manufacturer Number:896-044-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-803

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery with a 3A rating. With a pitch of .125 inches and a double row configuration, they offer seamless integration onto your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where robustness is key. Upgrade your connectivity solutions with this essential component.