896-044-500-804

Heilind Number:EDA896-044-500-804
Manufacturer:EDAC
Manufacturer Number:896-044-500-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-804

Detailed Description

Discover the ultimate solution for high temperature connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these black connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a double-row design and 44 positions, they offer seamless integration for various applications. Crafted with copper alloy contacts, they ensure reliable conductivity, while their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board PCB connections. Trust in their quality and efficiency to power your next innovation.