896-044-500-808

Heilind Number:EDA896-044-500-808
Manufacturer:EDAC
Manufacturer Number:896-044-500-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-500-808

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable board-to-board connections in demanding environments. With a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure robust performance even at extreme temperatures ranging from -40 to 105 °C. Featuring a pitch of .125 inches and two rows of 44 positions each with a row spacing of .2 inches, they offer precise and efficient connectivity. The straight mount orientation facilitates easy installation, making them ideal for various industrial applications. Trust in our black connectors to deliver high-quality and high-amp (3A) power transmission in your projects.