896-044-520-104

Heilind Number:EDA896-044-520-104
Manufacturer:EDAC
Manufacturer Number:896-044-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-104

Detailed Description

Elevate your high-temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With an amperage rating of 3 A and copper alloy contacts, they ensure reliable power transmission. Boasting a single row layout with 44 positions, these connectors offer seamless board-to-board connectivity with a pitch of .125 inches and row spacing of .2 inches. Their straight mount orientation facilitates easy installation, while their wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for a variety of applications, these connectors are a must-have for any electronic setup requiring high-performance connectivity.