896-044-520-107

Heilind Number:EDA896-044-520-107
Manufacturer:EDAC
Manufacturer Number:896-044-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-044-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-044-520-107

Detailed Description

Enhance your high-temperature PCB connections with these robust Card Edge Connectors. Designed for performance in demanding environments, they feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row layout and a pitch of 0.125 inches, they offer efficient connectivity for your projects. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Mounting these connectors is a breeze with their straight orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in the quality and precision of these connectors to meet your connectivity needs with ease.